2408-4015-80-37 | HÄWA
Steel Junction box, (L x W x H) 400 x 150 x 80 mm, light gray (RAL 7035), IP66, 2408-4015-80-37
Junction boxes made of sheet steel, type Häwa 2408.
Enclosure depth: 80 mm. Material: 1.5 mm steel sheet. Finish: light-gray RAL 7035 powder coating (can be varnished). Cover: screwed lid, with captive recessed head screws. Sealing: lid foamed with special sealing. Degree of protection DIN 40050: IP 66. Grounding: enclosure and lid connection. Mounting systems: with mounted equipment rail to DIN 46277, 35 x 15 mm (for terminal blocks). Optional mounting of a second rail, neutral busbar etc.
Technical attributes (type, outer dimension width W, length L, depth D): 2408–4015–80–37, W 150, L 400, D 80 mm
Width | 150 mm | |
Colour | light gray | |
Height | 80 mm | |
Length | 400 mm | |
Material | steel | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |