B66364B1016T001 | EPCOS
Coil former for ETD core
Unit Price (€ / pc.)
3.4629 € *
Available: 287 pcs.
Leadtime: 16 Weeks **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
2.8679 €
100 pcs.
2.4752 €
250 pcs.
2.2372 €
1000 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil former, B66364B1016T001, EPCOS
Coil former 178 mm² for ETD core
Technical specifications
Number of chambers | 1 | |
Material | polyethylene terephthalate | |
Coil cross-section | 0.000178 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |