30383-AD | CRC

Spray adhesive 500 ml bottle, CRC 30383-AD

Order No.: 12L3039
EAN: 5412386059483
MPN:
30383-AD
FAST STICK 500ML SPRAY
CRC
30383-AD CRC Adhesives
Image may differ
Unit Price (€ / pc.)
17.2550 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.26 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2550 €
6 pcs.
16.4101 €
12 pcs.
15.5890 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spray adhesive, 30383-AD, CRC

FAST STICK is the fast-drying contact and assembly adhesive. The colorless spray adhesive deflagrates within a short time and has a high instant bonding strength. This means that bonding can be completed quickly. FAST STICK is ideal for foam bonding or as a universal assembly adhesive.

Technical specifications
Version spray adhesive
Container bottle
Colour colorless
Suitable for rubber, plastics, glass
Contents 500 ml
Viscosity 30 mPa∙s
Logistics
Country of origin BE
Customs tariff number 35069190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...