DIN 127A M3 ROH GEFETTET | Nuts, Washers, Rings
Spring washers, M3, inner Ø 3.1 mm, outer Ø 5.7 mm, spring steel, DIN 127 A, DIN 127A M3 ROH GEFETTET
Order No.: 17H254
EAN: 4099889503463
MPN:
DIN 127A M3 ROH GEFETTET
Unit Price (€ / pc.)
0.0250 € *
Available: 18,700 pcs.
Leadtime: 1 Week **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0250 €
1000 pcs.
0.0190 €
5000 pcs.
0.0155 €
10000 pcs.
0.0131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spring lock washers made of spring steel to DIN 127 A, type BS 5700.
Technical specifications
Version | spring washers | |
Outer diameter | 5.7 mm | |
Thread size | M3 | |
Inner diameter | 3.1 mm | |
Material | spring steel | |
Standard number | DIN 127 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |