070212 | Steinel

Wide jet nozzle 75 mm, straight for hot-air blowers, 070212

Order No.: 08L1284
EAN: 4099891386573
MPN:
070212
BREITSTRAHLDÜSE 75 MM
Steinel
default L
Image may differ
Unit Price (€ / pc.)
11.8405 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8405 €
5 pcs.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale

Accessories for hot-air blowers HL 1810 S/HG 2310 LCD and HG 2000 E, type Steinel 07.

Type: 070212, wide stream nozzle, 75 mm

Technical specifications
Version wide jet nozzle 75 mm, straight
Suitable for hot-air blowers
Logistics
Country of origin DE
Customs tariff number 84679900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Suitable for
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for
Reducing nozzle 9 mm for hot-air blowers, 070618
Order No.:
 08L1292
Manufacturer:
 Steinel
Manufacturer SKU:
 070618
Available: 9 pcs. Leadtime: On Request **
Total Price: 10.46 € *
1 pcs.
10.4601 €
10 pcs.
9.2106 €
50 pcs.
8.5799 €
150 pcs.
8.1991 €
500 pcs.
7.7826 €
reducing nozzle 9 mm
hot-air blowers
Reflector nozzle for hot-air blowers, 070519
Order No.:
 08L1311
Manufacturer:
 Steinel
Manufacturer SKU:
 070519
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 12.20 € *
1 pcs.
12.1975 €
5 pcs.
11.1860 €
10 pcs.
10.6743 €
reflector nozzle
hot-air blowers
Welding shoe for hot-air blowers, 070915
Order No.:
 08L1296
Manufacturer:
 Steinel
Manufacturer SKU:
 070915
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 16.58 € *
1 pcs.
16.5767 €
5 pcs.
14.9226 €
Welding shoe
hot-air blowers