070113 | Steinel

Wide jet nozzle 50 mm, straight for hot-air blowers, 070113

Order No.: 08L1282
EAN: 4007841070113
MPN:
070113
BREITSTRAHLDÜSE 50 MM
Steinel
070113 Steinel Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
13.1257 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.13 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1257 €
5 pcs.
11.8167 €
*incl. VAT plus shipping costs
**Subject to prior sale

Accessories for hot-air blowers HL 1810 S/HG 2310 LCD and HG 2000 E, type Steinel 07.

Type: 070113, wide stream nozzle, 50 mm

Technical specifications
Version wide jet nozzle 50 mm, straight
Suitable for hot-air blowers
Logistics
Country of origin DE
Customs tariff number 84679900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead