SPRÜHKLEBER 200ML | UHU
Spray adhesive 200 ml spray can, UHU SPRÜHKLEBER 200ML
Order No.: 12L840
EAN: 4026700467420
MPN:
SPRÜHKLEBER 200ML
46740
Unit Price (€ / pc.)
15.2082 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2024-09-25
Leadtime: 1 Week **
Total Price:
15.21 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2082 €
10 pcs.
13.3875 €
50 pcs.
12.4712 €
150 pcs.
11.9238 €
500 pcs.
11.3169 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, SPRÜHKLEBER 200ML, UHU
The SPRÜHKLEBER 200ML is a universal and transparent contact spray adhesive for small and large surfaces. Glues quickly, strongly and cleanly various materials, including Styrofoam. The uniform spray pattern with extra fine adhesive application allows economical application and the spray head does not stick.
Technical specifications
Version | spray adhesive | |
Container | spray can | |
Colour | transparent | |
Suitable for | paper, textile | |
Contents | 200 ml |
Download
Logistics
Country of origin | FR |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|