3-687-15 | Bernstein
ESD-snipe nose pliers, L 130 mm, 70 g, 3-687-15
Unit Price (€ / pc.)
68.0442 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 1 Week **
Total Price:
68.04 € *
Price list
Quantity
Price per unit*
1 pcs.
68.0442 €
5 pcs.
63.9506 €
15 pcs.
61.5111 €
50 pcs.
58.7860 €
150 pcs.
56.3346 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snipe nose plier, type Bernstein Euroline-Conductive 3-687-15.
With dual-colored conductive hand protection sleeves. Made of special steel, with box joint and double leaf spring.
Length: 130 mm.
Finish: fine polished and high-gloss burnished.
Nose: ultra-slim, flat-pointed.
Technical specifications
Version | snipe nose pliers | |
Jaw lenght | 19 mm | |
ESD protection | Yes | |
Weight | 70 g | |
Length | 130 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |