08200002010 | SES-Sterling
Cable protection conduit, 15 mm, black, PP, 0820 0002 010
Unit Price (€ / mtr.)
3.6771 € *
Available: 37 mtr.
Leadtime: 5 Weeks **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6771 €
10 mtr.
3.2487 €
100 mtr.
2.8322 €
200 mtr.
2.7251 €
1000 mtr.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral protection sleeve, 0820 0012 025, SES-STERLING
Use for fixed and mobile electrical installations (machines, robots with articulated arms, office machines and switch cabinets).
FEATURES
- Very flexible hose
- Good against mineral fats and oils, alcohols, petrol and most solvents and chemicals
Technical details
- Min. Temperature: -30°C
- Max. Temperature: 85°C
- Material: Polypropylene
- Color: light gray
Technical specifications
Colour | black | |
Length | 50 m | |
Material | PP | |
max. Bundle diameter | 16 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -30 °C | |
Wall thickness | 0.8 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Original Packaging | Reel with 50 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |