A6403005 | OKW

Adjustment key for round buttons 20, 23, 31, A6403005

Order No.: 06L6382
EAN: 4099891379506
MPN:
A6403005
Justierschlüssel 20/23/31
OKW
default L
Image may differ
Unit Price (€ / pc.)
9.4843 € *
Available: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
9.48 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4843 €
10 pcs.
8.3419 €
50 pcs.
7.7707 €
150 pcs.
7.4375 €
500 pcs.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Special adjustment wrenches, type OKW A640.

For precise adjustments of rotary knobs with marking line, scales and arrow disks and easy mounting of buttons.

Technical attributes (type, application openings for rotary knob diameter D1/D2/D3): A6403005, adjustment wrench, 20/23/31 mm

Technical specifications
Version Adjustment wrench
Suitable for round buttons 20, 23, 31
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Suitable for
Material
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for
Material
Adjustment key for round buttons 20, 23, 31, A6403005
Order No.:
 06L6382
Manufacturer:
 OKW
Manufacturer SKU:
 A6403005
Available: 5 pcs. Leadtime: 4 Weeks **
Total Price: 9.48 € *
1 pcs.
9.4843 €
10 pcs.
8.3419 €
50 pcs.
7.7707 €
150 pcs.
7.4375 €
500 pcs.
7.0567 €
Adjustment wrench
round buttons 20, 23, 31
Adjustment key for round buttons 10,13,5. 16, A6402005
Order No.:
 06L6381
Manufacturer:
 OKW
Manufacturer SKU:
 A6402005
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 9.48 € *
1 pcs.
9.4843 €
10 pcs.
8.9250 €
50 pcs.
8.5680 €
100 pcs.
8.2229 €
Adjustment key
round buttons 10,13,5. 16
ABS