5.58.002.020/0105 | RAFI
Mounting wrench for thread M 25-30, 5.58.002.020/0105
Order No.: 06L6434
EAN: 4099891379575
MPN:
5.58.002.020/0105
Unit Price (€ / pc.)
8.6632 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2024-09-27
Leadtime: 1 Week **
Total Price:
8.66 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6632 €
10 pcs.
8.1634 €
50 pcs.
7.6636 €
100 pcs.
7.1757 €
200 pcs.
6.6759 €
*incl. VAT plus shipping costs
**Subject to prior sale
Special mounting tools, type RAFI 5.58.002.
For fastening the threaded ring on panel mount signal lamps, fuse holders etc.
Technical attributes (type, suitable for thread): 5.58.002.020/0105, thread M 25–30
Technical specifications
Version | Mounting wrench | |
Suitable for | thread M 25-30 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |