CYANOLIT 221 F 20G | Panacol

Cyanoacrylate adhesive 20 g bottle, Panacol CYANOLIT 221 F 20G

Order No.: 13L1004
EAN: 4099891433352
MPN:
CYANOLIT 221 F 20G
Series: Cyanolit
Panacol
default L
Image may differ
Unit Price (€ / pc.)
13.3756 € *
Available: 3 pcs.
Leadtime: 8 Weeks **
Total Price:
13.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3756 €

Special adhesive, type Cyanolit 221 F

Ideal application and ultra-fast curing time. The adhesive is suitable for so-called critical plastic (hard PVC, PA 6.2, ABS) and elastomer materials (natural, nitrile rubber and micro cellular rubber)

Base: ethyl

Color: transparent

Viscosity: 20 mPa/s

Curing time: 2.0 to 10 s

Tension and shearing strength: 3.0 to 28 N/mm² (depends on the bonded material, gap size and environmental conditions)

Application temperatures: - 80 to +100 °C.

Quantity: 20 g bottle

Technical specifications
Version cyanoacrylate adhesive
Container bottle
Colour transparent
Suitable for metals, plastics, rubber, ceramic
Contents 20 g
Viscosity 20 mPa∙s
Logistics
Country of origin US
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.