Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Speakers, 91 dB, 2.5 kHz, 32 Hz

  • Sound pressure level: 91 dB
  • Max. transmission range: 2.5 kHz
  • Resonant frequency: 32 Hz
Order No. 38 M 1496
Manufacturer name Visaton
Manufacturer No. 9069
W 300 8 OHM
piece
Total

€ 85.09
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 85.085 € 76.16 € 71.40 € 65.45
product.detail.add.UNDEFINED

Technical features

91 dB
2.5 kHz
32 Hz
2.8 kg
332 mm
134 mm
8 Ω
180 W
120 W

Manufacturer information

Manufacturer name Visaton
Manufacturer number 9069
W 300 8 OHM
The above illustration may deviate
Tieftonlautsprecher mit luftgetrockneter Membran und Druckausgleichsöffnung im Polkern. Front- oder rückseitige Montage möglich. Sehr gutes Preis-/Leistungsverhältnis und hohe Belastbarkeit. Besonders geeignet als Ersatzbestückung für Fertigboxen.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)