9023 | VISATON
HiFi bass-midrange speaker, 8 Ω, 87 dB, 50 Hz to 12 kHz, black
Order No.: 38M1485
EAN: 4099891542412
MPN:
9023
W 130 S 8 OHM
Unit Price (€ / pc.)
68.6392 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | HiFi bass-midrange speaker | |
Installation diameter | 107 mm | |
Colour | black | |
Impedance | 8 Ω | |
Max. transmission range | 12 kHz | |
min. transmission range | 50 Hz | |
Resonance frequency | 50 Hz | |
Sound pressure level | 87 db |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |