9016 | VISATON

Cone midrange speaker, 8 Ω, 89 dB, 400 Hz to 13 kHz, black, 9016

Order No.: 38M1481
EAN: 4099891542375
MPN:
9016
MR 130 8 OHM
VISATON
9016 VISATON Acoustic Signal Transmitters Image 1
9016 VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
53.0859 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.0859 €
Technical specifications
Version cone midrange speaker
Installation diameter 110 mm
Colour black
Impedance 8 Ω
Max. transmission range 13 kHz
min. transmission range 400 Hz
Resonance frequency 500 Hz
Sound pressure level 89 db
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes