NL2FX | Neutrik

Speakers socket, 2-polig, 250 V

Order No.: 40F1383
EAN: 4099889859133
MPN:
NL2FX
Series: speakON
Neutrik
NL2FX Neutrik Speaker Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Loudspeaker plug 2-pole, NL2FXX-W-S
Loudspeaker plug 2-pole, NL2FXX-W-S
Order No.: 80F0104
Manufacturer: Neutrik
per pc. 4.1412 € *
*incl. VAT plus shipping costs

Speaker connectors, series Speakon, type NEUTRIK NL.

Very rugged connector with reliable interlocking system, for quick and easy mounting, collet chuck strain relief for reliable cable clamping; Rated voltage: 250 VAC. Dielectric strength: 4.0 kVDC. Contact resistance: < 3.0 mohm, Contact material: brass, 4.0 µm silver plating. Housing: polyamide. Connection type: solderable screw terminals for stranded wire cables. Operating temperatures: –30 to +80 °C. Certifications: UL, CSA.

Speaker connectors, type NL.

Conductor cross-section: 4.0 mm² (AWG 12).

Technical attributes (type, number of poles, cable entry, rated current per contact): NL2FX, 2–pole, 6.0 to 10 mm, 40 A

Technical specifications
Version jack
Contact connection screw connection
Assembly cable assembly
Rated voltage 250 V
Rated current 50 A
Pin number 2 pole
Type of locking quick locking
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement

Order No.:

 80F0104

Manufacturer SKU:

 NL2FXX-W-S

 

Available: 64 pcs. Leadtime: 2 Weeks **
4.14 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1412 €
10 pcs.
3.8437 €
50 pcs.
3.5819 €