12.1270 | Speaker Connectors

Speaker terminal connection, Lautsprecher-Klemmanschluss, 2-polig, schrauben

Order No.: 40F4170
EAN: 4007754021653
MPN:
12.1270
12.1270 Speaker Connectors Image 1
12.1270 Speaker Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.5823 €
100 pcs.
2.2729 €
250 pcs.
2.1896 €
1000 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Speaker terminals, type PT.

2-pole, for screw mounting.

Technical attributes (type, number of poles, dimensions): PT - 916, 2 - pole, 55 x 24 mm

Technical specifications
Contact connection clamp connection
Pin number 2 pole
Type of locking screw locking
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes