LSL 2X0,50 ROT/SCHWARZ | Speaker Cables and Microphone Cables

Speaker cable, 2 x 0.5 mm², rot (schwarze Adermarkierung)

Order No.: 94F703
EAN: 4099891268411
MPN:
LSL 2X0,50 ROT/SCHWARZ
default L
Image may differ
Unit Price (€ / mtr.)
0.6902 € *
Available: 5,289 mtr.
Next delivery: 3,300 mtr. on 2024-05-09
Leadtime: 19 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6902 €
10 mtr.
0.6307 €
100 mtr.
0.5593 €
1000 mtr.
0.4998 €
2500 mtr.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat speaker cables, 2-pole, type LSL.

With conductor marking. Stranded copper wire.

Cross-section 2 x 0.5 mm², OD 2.0 x 4.0 mm.

Stranded wire structure: 16 x 0.195 mm

Type: red, with black wire marking

Technical specifications
Number of cores 2
Version Loudspeaker cable
Outer diameter 2 mm
Width 4 mm
Colour red
Halogen free No
Cable material copper, bright
Cable cross-section 2 x 0.5 mm²
Marking Yes
Shielding unshielded
Temperature range (active) up to 70 °C
Temperature range (unmoved) up to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Width
Outer diameter
Colour
Marking
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Shielding
Core insulation material
Halogen free
Number of cores
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Width
Outer diameter
Colour
Marking
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Shielding
Core insulation material
Halogen free
Number of cores
PVC Speaker cable, 2 x 2.5 mm², red (black marking)
Order No.:
 94F526
Manufacturer SKU:
 LSL 02X2,5 RT/SW
Available: 120 mtr. Leadtime: 19 Weeks **
Total Price: 2.92 € *
1 mtr.
2.9155 €
10 mtr.
2.6537 €
100 mtr.
2.3324 €
1000 mtr.
2.0706 €
2500 mtr.
1.8326 €
2 x 2.5 mm²
7.4 mm
3.5 mm
red
Yes
Loudspeaker cable
copper, bright
unshielded
PVC
No
2
PVC Speaker cable, 2 x 1.5 mm², red (black marking)
Order No.:
 94F512
Manufacturer SKU:
 LSL 02X1,5 RT/SW
Available: 2,289 mtr. Leadtime: 19 Weeks **
Total Price: 1.42 € *
1 mtr.
1.4161 €
10 mtr.
1.2971 €
100 mtr.
1.1424 €
1000 mtr.
1.0234 €
2500 mtr.
0.8925 €
2 x 1.5 mm²
5.4 mm
2.6 mm
red
Yes
Loudspeaker cable
copper, bright
unshielded
PVC
No
2
Speaker cable, 2 x 0.5 mm², rot (schwarze Adermarkierung)
Order No.:
 94F703
Manufacturer SKU:
 LSL 2X0,50 ROT/SCHWARZ
Available: 5,289 mtr. Leadtime: 19 Weeks ** Next delivery: 3,300 mtr. on 2024-05-09
Total Price: 0.69 € *
1 mtr.
0.6902 €
10 mtr.
0.6307 €
100 mtr.
0.5593 €
1000 mtr.
0.4998 €
2500 mtr.
0.4403 €
2 x 0.5 mm²
4 mm
2 mm
red
Yes
Loudspeaker cable
up to 70 °C
up to 70 °C
copper, bright
unshielded
No
2
Speaker cable, 2 x 0.5 mm², white (red marking)
Order No.:
 94F700
Manufacturer SKU:
 LSL 2X0,50 WEISS
Available: 7,993 mtr. Leadtime: 15 Weeks **
Total Price: 0.69 € *
1 mtr.
0.6902 €
10 mtr.
0.6307 €
100 mtr.
0.5593 €
1000 mtr.
0.4998 €
2500 mtr.
0.4403 €
2 x 0.5 mm²
4 mm
2 mm
white
Yes
Loudspeaker cable
up to 70 °C
up to 70 °C
copper, bright
unshielded
No
2
PVC Speaker cable, 2 x 1.5 mm², black (red marking)
Order No.:
 94F505
Manufacturer SKU:
 LSL 02X1,5 SW
Available: 26 mtr. Leadtime: 19 Weeks **
Total Price: 1.42 € *
1 mtr.
1.4161 €
10 mtr.
1.2971 €
100 mtr.
1.1424 €
1000 mtr.
1.0234 €
2500 mtr.
0.8925 €
2 x 1.5 mm²
5.4 mm
2.6 mm
black
Yes
Loudspeaker cable
copper, bright
unshielded
PVC
No
2
Speaker cable, 2 x 0.75 mm², red (black marking)
Order No.:
 94F705
Manufacturer SKU:
 LSL 2X0,75 WEISS
Available: 1,665 mtr. Leadtime: 19 Weeks **
Total Price: 0.81 € *
1 mtr.
0.8092 €
10 mtr.
0.7378 €
100 mtr.
0.6426 €
1000 mtr.
0.5831 €
2500 mtr.
0.5117 €
2 x 0.75 mm²
5 mm
2.3 mm
white
Yes
Loudspeaker cable
up to 70 °C
up to 70 °C
copper, bright
unshielded
No
2
Speaker cable, 2 x 0.5 mm², black (red marking)
Order No.:
 94F701
Manufacturer SKU:
 LSL 2X0,50 SCHWARZ
Available: 1,845 mtr. Leadtime: 16 Weeks ** Next delivery: 1,000 mtr. on 2024-05-23
Total Price: 0.69 € *
1 mtr.
0.6902 €
10 mtr.
0.6307 €
100 mtr.
0.5593 €
1000 mtr.
0.4998 €
2500 mtr.
0.4403 €
2 x 0.5 mm²
4 mm
2 mm
black
Yes
Loudspeaker cable
up to 70 °C
up to 70 °C
copper, bright
unshielded
No
2
Speaker cable, 2 x 0.75 mm², gray (red marking)
Order No.:
 94F707
Manufacturer SKU:
 LSL 2X0,75 GRAU
Available: 1,900 mtr. Leadtime: 19 Weeks **
Total Price: 0.81 € *
1 mtr.
0.8092 €
10 mtr.
0.7378 €
100 mtr.
0.6426 €
1000 mtr.
0.5831 €
2500 mtr.
0.5117 €
2 x 0.75 mm²
5 mm
2.3 mm
gray
Yes
Loudspeaker cable
up to 70 °C
up to 70 °C
copper, bright
unshielded
No
2
Speaker cable, 2 x 0.75 mm², black (red marking)
Order No.:
 94F706
Manufacturer SKU:
 LSL 2X0,75 SCHWARZ
Available: 2,238 mtr. Leadtime: 19 Weeks **
Total Price: 0.81 € *
1 mtr.
0.8092 €
10 mtr.
0.7378 €
100 mtr.
0.6426 €
1000 mtr.
0.5831 €
2500 mtr.
0.5117 €
2 x 0.75 mm²
5 mm
2.3 mm
black
Yes
Loudspeaker cable
up to 70 °C
up to 70 °C
copper, bright
unshielded
No
2
Speaker cable, 2 x 0.75 mm², brown (red marking)
Order No.:
 94F708
Manufacturer SKU:
 LSL 2X0,75 BRAUN
Available: 418 mtr. Leadtime: 19 Weeks **
Total Price: 0.81 € *
1 mtr.
0.8092 €
10 mtr.
0.7378 €
100 mtr.
0.6426 €
1000 mtr.
0.5831 €
2500 mtr.
0.5117 €
2 x 0.75 mm²
5 mm
2.3 mm
brown
Yes
Loudspeaker cable
up to 70 °C
up to 70 °C
copper, bright
unshielded
No
2
PVC Speaker cable, 2 x 2.5 mm², black (red marking)
Order No.:
 94F525
Manufacturer SKU:
 LSL 02X2,5 SW
Available: 0 mtr. Leadtime: 19 Weeks **
Total Price: 3.96 € *
100 mtr.
3.9627 €
1000 mtr.
3.5343 €
2500 mtr.
3.1059 €
2 x 2.5 mm²
7.4 mm
3.5 mm
black
Yes
Loudspeaker cable
copper, bright
unshielded
PVC
No
2
PVC Speaker cable, 2 x 1.5 mm², gray (black marking)
Order No.:
 94F510
Manufacturer SKU:
 LSL 02X1,5 GR
Available: 0 mtr. Leadtime: 19 Weeks **
Total Price: 1.14 € *
100 mtr.
1.1424 €
1000 mtr.
1.0234 €
2500 mtr.
0.8925 €
2 x 1.5 mm²
5.4 mm
2.6 mm
gray
Yes
Loudspeaker cable
copper, bright
unshielded
PVC
No
2
Speaker cable, 2 x 0.75 mm², red (black marking)
Order No.:
 94F709
Manufacturer SKU:
 LSL 2X0,75 ROT/SCHWARZ
Available: 0 mtr. Leadtime: 19 Weeks **
Total Price: 0.81 € *
1 mtr.
0.8092 €
10 mtr.
0.7378 €
100 mtr.
0.6426 €
1000 mtr.
0.5831 €
2500 mtr.
0.5117 €
2 x 0.75 mm²
5 mm
2.3 mm
red
Yes
Loudspeaker cable
up to 70 °C
up to 70 °C
copper, bright
unshielded
No
2