LSL 02X2,5 SW | Speaker Cables and Microphone Cables
PVC Speaker cable, 2 x 2.5 mm², black (red marking)
Order No.: 94F525
EAN: 4099891268299
MPN:
LSL 02X2,5 SW
Unit Price (€ / mtr.)
3.9627 € *
Available: 0 mtr.
Leadtime: 19 Weeks **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
100 mtr.
3.9627 €
500 mtr.
3.5343 €
1000 mtr.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat speaker cables, 2-pole, type LSL.
With conductor marking. Stranded copper wire.
Cross-section 2 x 2.5 mm², OD 3.5 x 7.4 mm.
Stranded wire structure: 50 x 0.25 mm
Type: black, with red wire marking
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | Loudspeaker cable | |
Outer diameter | 3.5 mm | |
Width | 7.4 mm | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 2 x 2.5 mm² | |
Marking | Yes | |
Shielding | unshielded |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |