K005-801/047 | Eichhoff

Spark quenching capacitor, 250 V (DC), PCB connection, K005-801/047

Order No.: 70D5618
EAN: 4099889075571
MPN:
K005-801/047
Series: K005
Eichhoff
default L
front L
Image may differ
Unit Price (€ / pc.)
5.4740 € *
Available: 77 pcs.
Leadtime: On Request **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
4.8076 €
100 pcs.
4.2245 €
250 pcs.
4.0579 €
1000 pcs.
3.7961 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spark quenching capacitor, type Eichhoff K005-.

Class X2 for PCB mounting, insulated can (inflammability class to IEC 60384-14/2); Rated voltage: 250 V AC/DC. Capacitance tolerance: ±20 %. IEC climate category: 25/100/21. Resistance: P40 = 1.0 W.

Technical attributes (type, rated capacity, operating temperatures): K005-801/047, 0.1 µF, 47R

Technical specifications
ohmic resistance 47 Ω
Connection PCB connection
Version RC combinations
integrated switch No
Capacity X|Y 100 nF
max. operating temperature 125 °C
With fuse No
Rated voltage (DC) 250 V
Logistics
Country of origin BG
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Version
Capacity X|Y
Connection
Rated voltage (DC)
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Capacity X|Y
Connection
Rated voltage (DC)
max. operating temperature
Spark quenching capacitor, 250 V (DC), PCB connection, K005-800/516
Order No.:
 70D5695
Manufacturer:
 Eichhoff
Manufacturer SKU:
 K005-800/516
Available: 483 pcs. Leadtime: On Request **
Total Price: 9.35 € *
1 pcs.
9.3534 €
10 pcs.
8.2348 €
50 pcs.
7.6636 €
150 pcs.
7.3304 €
500 pcs.
6.9615 €
47 Ω
RC combinations
100 nF
PCB connection
250 V
125 °C
Spark quenching capacitor, 250 V (DC), PCB connection, K005-801/100
Order No.:
 70D5620
Manufacturer:
 Eichhoff
Manufacturer SKU:
 K005-801/100
Available: 601 pcs. Leadtime: On Request **
Total Price: 5.71 € *
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4149 €
250 pcs.
4.2364 €
1000 pcs.
3.9627 €
100 Ω
RC combinations
100 nF
PCB connection
250 V
125 °C
Spark quenching capacitor, 250 V (DC), PCB connection, K005-801/047
Order No.:
 70D5618
Manufacturer:
 Eichhoff
Manufacturer SKU:
 K005-801/047
Available: 77 pcs. Leadtime: On Request **
Total Price: 5.47 € *
1 pcs.
5.4740 €
10 pcs.
4.8076 €
100 pcs.
4.2245 €
250 pcs.
4.0579 €
1000 pcs.
3.7961 €
47 Ω
RC combinations
100 nF
PCB connection
250 V
125 °C