803293 | Fluke
Microfuses 10 x 38 mm, 11 A, F, 1 kV (DC), 1 kV (AC), 20 kA breaking capacity, 803293
Order No.: 21K3322
EAN: 0095969095761
MPN:
803293
DMM-11A
Unit Price (€ / pc.)
14.0420 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-05-03
Leadtime: 1 Week **
Micro fuse, 803293, FLUKE
The 803293 is a multimeter fuse that provides overcurrent protection for analog and digital multimeters. It help prevent electrical damage to a multimeter if it is mistakenly used to measure voltage while the test leads are plugged into the current socket. This medium-size fuse typically fit certain brands and models of multimeters.
Features
- High voltage rating
- Material ceramic tube
- Fast-acting type
- High breaking capacity
Technical specifications
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 20 kA | |
Design | 10 x 38 mm | |
diameter | 10.3 mm | |
Enclosure | ceramic tube | |
Length | 38 mm | |
Rated voltage (AC) | 1 kV | |
Rated voltage (DC) | 1 kV | |
Rated current | 11 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85361010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |