110-20006 | HellermannTyton

Cable tie tool, 110-20006, MK20

Order No.: 05L7480
EAN: 4031026103303
MPN:
110-20006
MK20 BLAU
Series: MK
HellermannTyton
110-20006 HellermannTyton Cable Tie Tools and Accessories
Image may differ
Unit Price (€ / pc.)
37.366 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.366 €

Cable tie tools, type HellermannTyton MK20.

For tensioning and cutting cable ties, ideal for on-site installation work; Strap width: max. 4.8 mm, strap thickness: max. 1.5 mm.

Type: MK20, cable tie tool

Technical specifications
Version cable tie tensioning tool
Bond strength 1.5 mm
Weight 50 g
Handle Material plastic
max. binder width 4.8 mm
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes