PDZ10B,115 | NEXPERIA

Zener diode, 10 V, 400 mW, SOD-323, PDZ10B,115

Order No.: 26S300
EAN: 4099879082732
MPN:
PDZ10B,115
Series: PDZ
NEXPERIA
PDZ10B,115 NEXPERIA Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0500 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0500 €
Technical specifications
Number of diodes 1
Version zener diode
On-State Voltage 0.9 V
Enclosure SOD-323
Length 1.8 mm
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Junction temperature (max.) 150 °C
Power loss 400 mW
Zener voltage 10 V
Logistics
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes