0590 7502 | Testo
Testo 750-2 - Voltage tester
Unit Price (€ / pc.)
100.555 € *
Available: 0 pcs.
Available in 5 Days: 625 pcs.
Leadtime: 1 Week **
Voltage tester, 0590 7502, Testo
With the testo 750-2 voltage tester you can test electrical systems and equipment reliably and easily for voltage or de-energization thanks to the all-round LED display and unique fibre-optic technology. Compared to the testo 750-1, it is also suitable for single pole voltage testing to determine quickly whether conductors are live.
Features
- Clear, patented all-round LED display
- In accordance with DIN EN 61243-3:2011 and CAT III
- With practical torch for measuring point illumination
- Including RC trigger function and vibrating load buttons
Ordering information:
- Testo 750-2 -Voltage Tester
- Batteries
- Measuring tip protector and measuring tip caps
Technical specifications
Display | LED/LCD | |
Version | voltage/continuity tester | |
Continuity test | 0-500 kΩ | |
Rated category | CAT III, CAT IV | |
Degree of protection (IP) | IP64 | |
max. voltage measuring range (AC) | 690 V | |
max. voltage measuring range (DC) | 690 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |