34745 | Wiha

VDE voltage tester, 3 mm, slotted, BL 60 mm, L 140 mm, 34745

Order No.: 06L4346
EAN: 4010995347451
MPN:
34745
255-11L 0,5X3,0X70 LOSE
Series: 255
Wiha
34745 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.1019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.10 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1019 €
10 pcs.
11.5192 €
50 pcs.
10.7338 €
150 pcs.
10.2578 €
500 pcs.
9.7461 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage test screwdrivers, type Wiha SoftFinish.

For 110 to 250 V, to DIN 57860/6 and VDE 0680-6; Blade: chrome vanadium molybdenum steel, hardened. Handle: ergonomic SoftFinish grip made of transparent, impact-proof plastic, with stable fastening clip. Overall length: 145 mm. Blade length/width: 65/3.0 mm.

Type: 34745, voltage tester

Technical specifications
Version voltage tester
ESD protection No
Size 3 mm
Blade length 60 mm
Length 140 mm
Peak type slotted
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes