X55050110.10 | Vogt
Spacer sleeve, Spacer sleeve, M3, 5 mm, aluminum
Order No.: 18H5003
EAN: 4099889494426
MPN:
X55050110.10
Unit Price (€ / pc.)
0.0821 € *
Available: 8,536 pcs.
Leadtime: 2 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0821 €
100 pcs.
0.0750 €
500 pcs.
0.0690 €
1000 pcs.
0.0607 €
5000 pcs.
0.0488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum spacer sleeves, type Vogt X.
Made of seamless drawn pipe
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 5.5 mm | |
Design | round | |
Bolt length | 5 mm | |
Colour | silver | |
Thread size | M3 | |
Inner diameter | 3.2 mm | |
Length | 5 mm | |
Material | aluminum |
Download
Logistics
Country of origin | CH |
Customs tariff number | 76090000 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |