2818.3070 | Mentor
Spacer for LEDs, 2818.3070
Unit Price (€ / pc.)
0.7021 € *
Available: 1,048 pcs.
Leadtime: 7 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.5831 €
100 pcs.
0.4641 €
500 pcs.
0.3451 €
1000 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED spacer, type Mentor 2818
Type: 2818.3070
For LEDs with 3.0 mm diameter.
Lenght: 7 mm
Housing: PC, black
Operating temperatures: - 40 to +85 °C
Technical specifications
Colour | black | |
Suitable for | LED |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |