3 S 30-10 | QUICK-OHM
Round / hexagonal spacer bolt, External/Internal Thread, M3/M3, 30 mm, PS, 3 S 30-10
Order No.: 18H3856
EAN: 4099889493870
MPN:
3 S 30-10
Unit Price (€ / pc.)
1.5232 € *
Available: 261 pcs.
Leadtime: 2 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3804 €
100 pcs.
1.2733 €
500 pcs.
1.1781 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic spacer bolts, type Quick-Ohm 3S../4S.
Round, with 7.0 mm hexagon head in the center and insulated threads, one end threaded pin, opposing end threaded bushing
Spacer bolts, M 3 thread (W 6 mm), type S3.
Technical specifications
Version | External/Internal Thread | |
Outer diameter | 3 mm | |
External thread length | 7 mm | |
Design | Round/Hexagonal | |
Bolt length | 30 mm | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 7 mm | |
Length | 37 mm | |
Material | PS | |
spanner size | 6 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 73181535 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |