104 10 05 | Spacer Bolts
Hexagon spacer bolt, External/Internal Thread, UNC4-40/UNC/4-40, 5 mm, brass, 104 10 05
Order No.: 18H3610
EAN: 4099889493252
MPN:
104 10 05
Unit Price (€ / pc.)
0.3570 € *
Available: 23,330 pcs.
Leadtime: 17 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.3332 €
100 pcs.
0.2939 €
500 pcs.
0.2570 €
1000 pcs.
0.2273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, both ends with UNC thread, type 4043-05.
With 4-40 inner/outer thread. For sub-D connectors, for example
Technical specifications
Version | External/Internal Thread | |
External thread length | 8 mm | |
Design | hexagon | |
Bolt length | 5 mm | |
Colour | silver | |
Thread size | UNC4-40/UNC/4-40 | |
Internal thread length | 3 mm | |
Length | 13 mm | |
Material | brass | |
spanner size | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |