5710 7333 100 | COMUS
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 3 A, PCB mounting, 5710 7333 100
Solid-state relays, type Comus WG-A8 6D 03 Z.
No-voltage release, with triac output, with solder pins for PCB mounting; Continuous load current range: 0.05 to 3.0 A. Load voltage: 24 to 280 VAC. Control voltage: 3.0 to 32 VDC. Control current: max. 14 mA. Peak reverse voltage: 600 V. Leakage current: 5.0 mA rms. Surge current: 100 A. Peak load integral 2.0 s: 50 A. Forward voltage: 1.6 V. Response/release time: max. 11/11 ms. Operating frequency: 47 to 63 Hz. Test voltage control/load circuit: 4.0 kV. Operating temperatures: –20 to +80 °C. Certifications: UL.
Type: WG-A8 6D 03 Z, solid-state relay
LED display | No | |
Assembly | PCB mounting | |
Rated current | 3 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 24-280 VAC | |
Control Voltage | 3-32 VDC |
Country of origin | BE |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |