Solid-state relays, type Comus WG-A5 6D.
With or without status LED, no-voltage release, for screw-on mounting, with screw terminals. Triac output, overvoltage protection, no-voltage release; Control voltage: 3.0 to 32 VDC. Control current: max. 10 mA (without status LED), 22 mA (with status LED). Load voltage: 24 to 280 VAC. Peak reverse voltage: 600 V. Leakage current: max. 12 mA RMS. Forward voltage: 1.85 V. Response/release time: max. 11/11 ms. Operating frequency: 47 to 63 Hz. Test voltage control/load circuit: 4.0 kV. Operating temperatures: –20 to +80 °C. Certifications: UL, CSA. Note: corresponding safety caps and heatsinks are described below the solid-state relays.
For load current 40 A, type WG-A5 6D 40.
Continuous load current range: 0.2 to 40 A. Surge current: 400 A. Peak load integral 2.0 s: 880 A.
Type: WG-A5 6D 40 Z, solid-state relay
LED display | No | |
Assembly | PCB mounting | |
Rated current | 40 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 24-280 VAC | |
Control Voltage | 3-32 VDC |
Country of origin | BE |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available