Solid-state relays, type Celduc SC.
Screw connections. No-voltage release; Frequency range: 0.1 to 440 Hz. Pickup/cut-off time: max. 10/10 ms. Control current: 3.0 to 30 mA. Control circuit resistance: 1000 ohm. Cutoff voltage: 30 V. Insulation input/output circuit: 4000 VRMS. Operating temperatures: –40 to +100 °C. Certifications: UL, CSA.
Switching voltage 12 to 280 VAC.
Peak voltage: 600 V. Holding voltage: 8.0 V.
Technical attributes (type, switching current, control voltage): SC842110, 25 A, 4.0 to 30 VDC
LED display | No | |
Assembly | screw mounting | |
Rated current | 25 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 12-280 VAC | |
Control Voltage | 4-30 VDC |
Country of origin | FR |
Customs tariff number | 85365003 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
Order No.:
31G1253
Manufacturer SKU:
1K460000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available