CX380D5 | CRYDOM
Solid state relay, 4-15 VDC, zero voltage switching, 48-530 VAC, 5 A, PCB mounting, CX380D5
Unit Price (€ / pc.)
34.8789 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.88 € *
Price list
Quantity
Price per unit*
3 pcs.
34.8789 €
5 pcs.
32.7845 €
15 pcs.
31.5231 €
50 pcs.
30.1308 €
150 pcs.
28.8813 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, CX380D5, CRYDOM
The CX380D5 has a SCR output with 5 Amps @ 530 VAC ratings and a high surge current capability in a small package. Available with a DC input and Zero Voltage Turn-On output, it is suitable for a very broad range of applications such as: heating control, motor switching, lighting control, vending machines, medical equipment, HVAC and appliances among many others.
Features
- Standard SIP package
- Back-to-back SCR output for heavy industrial loads
- UL, CSA and VDE certified, CE compliant to EN60950-1
Technical specifications
LED display | No | |
Assembly | PCB mounting | |
Rated current | 5 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Voltage | 48-530 VAC | |
Control Voltage | 4-15 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |