CT5C7 | Weller
Soldering tip, Chisel shaped, (L x W) 29.36 x 3.2 mm, 370 °C, CT5C7
Unit Price (€ / pc.)
8.0325 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
8.03 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0325 €
5 pcs.
7.2590 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: 4CT5C7, soldering tip CT5 C7, chisel, 3.2 mm, 370 °C
Technical specifications
Version | soldering tip | |
Width | 3.2 mm | |
Suitable for | W 101 | |
Length | 29.36 mm | |
max. operating temperature | 370 °C | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |