XHT E | Weller
Soldering tip, Chisel shaped, Ø 11.1 mm, (T x L x W) 1.5 x 48 x 7.6 mm, XHT E
Unit Price (€ / pc.)
20.2300 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2300 €
5 pcs.
19.2185 €
10 pcs.
18.2546 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: T0054480299, soldering tip XHT E, chisel, 7.6 x 1.5 mm
Technical specifications
Version | soldering tip | |
Width | 7.6 mm | |
Thickness | 1.5 mm | |
diameter | 11.1 mm | |
Suitable for | WXP 200 | |
Length | 48 mm | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |