ET SL | Weller
Soldering tip, conical, Ø 6.8 mm, (T x L) 0.3 x 43.5 mm, ET SL
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Next delivery: 40 pcs. on 2024-09-24
Leadtime: 1 Week **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
5 pcs.
6.9020 €
10 pcs.
6.5569 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tips for Weller soldering tools, type ET.
For soldering tools ECP, LR 21, T 3000/1, T 3001 and FE 50
Conical tips, long, type ET.
Technical attributes (type, tip width (W)): ET - S, W 0.4 mm
Technical specifications
Version | soldering tip | |
Thickness | 0.3 mm | |
diameter | 6.8 mm | |
Suitable for | WEP 70, ECP, FE 50, LR 21, T 3000, T 3001/1 | |
Length | 43.5 mm | |
Peak type | conical |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |