T0051303199 | Weller
Soldering tip cleaner, 25 g, can
Unit Price (€ / pc.)
12.3760 € *
Available: 24 pcs.
Next delivery: 1 pcs. on 2024-05-08
Leadtime: 2 Weeks **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3760 €
5 pcs.
11.7572 €
10 pcs.
11.1741 €
50 pcs.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip cleaner, type Weller Tip Activator.
Compact cleaner in a can. Reactivates oxidized soldering tips. Environment-friendly cleaner without halogens, lead and colophony. Free of residue. Also cleans at lower temperatures. When used at regular intervals, you can considerably extend the life of your soldering tips.
Type: T0051303199, activator for soldering tip cleaner, 25 g
Technical specifications
Version | Soldering tip cleaner |
Download
Logistics
Country of origin | US |
Customs tariff number | 38101000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|