114163-000 | Raychem
Butt connector with heat shrink insulation, 2.0-4.0 mm², AWG 14 to 12, transparent blue, 42 mm, 114163-000
Order No.: 07F6967
EAN: 4099889603996
MPN:
114163-000
CWT-9003
Unit Price (€ / pc.)
1.2614 € *
Available: 536 pcs.
Leadtime: 3 Weeks **
Total Price:
12.61 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2614 €
50 pcs.
1.1305 €
250 pcs.
0.9758 €
1000 pcs.
0.8449 €
2500 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder/heatshrink splices, type TE Connectivity/Raychem CWT.
For soldering and shrink-insulation in a single pass, with transparent polyolefin tubing for joining open wire/stranded wire ends. Splashproof, insulated and relieves strain
Technical specifications
Version | butt connector | |
AWG cross-section | AWG 14 to 12 | |
Colour | transparent blue | |
Isolated | Yes | |
Length | 42 mm | |
Cable cross-section | 2.0-4.0 mm² | |
Material | PE | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, lead |