7131121000 | Engel
Soldering iron, Engel 7131121000, 80 W, 230 V
Order No.: 10L262
EAN: 4099891389901
MPN:
7131121000
LÖTER 100S
Unit Price (€ / pc.)
106.4931 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
106.49 € *
Price list
Quantity
Price per unit*
1 pcs.
106.4931 €
3 pcs.
103.3039 €
10 pcs.
99.7458 €
25 pcs.
97.0921 €
100 pcs.
92.8319 €
*incl. VAT plus shipping costs
**Subject to prior sale
with solder joint lighting. Heating time: 6.0 seconds. Weight: 800 g.
Type: 100 S, 80 W, soldering gun, complete with tip
Technical specifications
Version | soldering iron | |
Input voltage | 230 V | |
Power | 80 W | |
Soldering tip series | 100S |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |