18641010 | Felder
Solder wire, leaded, Sn60Pb39Cu1, Ø 1 mm, 100 g, 18641010
Order No.: 11L414
EAN: 4005796156569
MPN:
18641010
ISO-Core RA Sn60Pb40 1,0MM 100G
Series: ISO-CORE RA
Unit Price (€ / pck.)
9.2344 € *
Available: 15 pck.
Leadtime: 4 Weeks **
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pck.
9.2344 €
10 pck.
8.7703 €
50 pck.
8.3300 €
150 pck.
7.9135 €
500 pck.
7.5208 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder Sn60Pb39Cu1, type Felder Iso-Core RA.
Solder alloy to DIN EN ISO 9453 with flux type 1.1.2.B to DIN EN 29454. Particularly suitable for fine and contact solder joints requiring rapid processing speed in production
Technical specifications
Version | solder wire | |
Lead-free | No | |
diameter | 1 mm | |
Weight | 100 g | |
Halogen free | No | |
alloy | Sn60Pb39Cu1 | |
Melting range | 183-190 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83113000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |