18841010 | Felder
Solder wire, lead-free, SAC (Sn95Ag3.8Cu0.7), Ø 1 mm, 100 g, 18841010
Order No.: 11L2556
EAN: 4005796188617
MPN:
18841010
ISO-Core RA Sn95,5Ag3,8Cu0,7 1,00MM 100G
Series: ISO-CORE RA
Unit Price (€ / pck.)
23.3478 € *
Available: 14 pck.
Leadtime: 4 Weeks **
Total Price:
23.35 € *
Price list
Quantity
Price per unit*
1 pck.
23.3478 €
10 pck.
22.1816 €
50 pck.
21.0749 €
150 pck.
20.0158 €
500 pck.
19.0162 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, 18841010, FELDER
High-quality lead-free solder wire for hand and automatic soldering in electronics, electrical engineering and electromechanics. The flux is characterized by high temperature resistance and does not spray during melting. Optimum wetting as well as spreading values exceeding standards make this lead-free solder wire a top product among tubular solders.
Technical specifications
Version | solder wire | |
Lead-free | Yes | |
diameter | 1 mm | |
Weight | 100 g | |
Halogen free | No | |
alloy | Sn95Ag3.8Cu0.7 | |
Melting range | 217 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Supplemental Hazard |