34821002 | Weco
Connection terminal, 12 pole, 4.0 mm², white, screw connection, 26 A
Combination screw/solder terminal strips, type Weco 322-LFS-DS/12.
12-pole, can be separated, made of polyamide, self-extinguishing, plain colored. Terminal/solder lug made of timed brass, with wire protection; Grid: 10 mm. Rated voltage: 400 V. Rated current: 26 A. Terminating range solid wire/fine-wire: up to 4.0/2.5 mm². Thermal resistance: –40 to +80 °C (briefly to +140 °C). Dimensions LxWxH: 117 x 21.5 x 15.5 mm. Certifications: UL, CSA, NEMKO.
Type: 322-LFS-DS/12, solder terminal strip
Connection | screw connection | |
Version | connection terminal | |
Colour | white | |
Cable cross-section | 4.0 mm² | |
Rated current | 26 A | |
Pin number | 12 pole |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |