41.0051 | Stäubli Electrical Connectors
2 mm socket, solder connection, 1 mm, 41.0051
Unit Price (€ / pc.)
7.9730 € *
Available: 1,210 pcs.
Leadtime: 2 Weeks **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.4970 €
100 pcs.
7.0329 €
500 pcs.
6.5569 €
1000 pcs.
6.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder receptacles, 1.0 mm, type MC B1.
For 1.0 mm Plug pins, and PCB mounting. made of gold-plated brass; Contact lamellae: hard-copper alloy, gold-plated. With special solder terminal outline, e.g. for flow soldering. Rated current: max. 20 A.
Type: B1, solder receptacle
Technical specifications
Connection | solder connection | |
Version | socket | |
Rated current | 20 A | |
Touch safe | No | |
diameter | 2 mm | |
contact surface | gold-plated | |
Length | 13 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |