41.0001 | Stäubli Electrical Connectors
2 mm socket, solder connection, 1 mm, 41.0001
Unit Price (€ / pc.)
3.6295 € *
Available: 182 pcs.
Next delivery: 5,798 pcs. on 2025-01-21
Leadtime: 17 Weeks **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.4153 €
100 pcs.
3.2130 €
500 pcs.
2.9869 €
1000 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder receptacles, 1.0 mm, type MC B1-A.
For 1.0 mm plug pins and PCB mounting. Made of lathed gold-plated brass; Contact lamellae: gold-plated hard-copper alloy, suitable for dip soldering. Rated current: max. 20 A.
Type: B1–A, solder receptacle
Technical specifications
Connection | solder connection | |
Version | socket | |
Rated current | 20 A | |
Touch safe | No | |
diameter | 2 mm | |
contact surface | gold-plated | |
Length | 9 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |