41.0053 | Stäubli Electrical Connectors
Solder receptacle, 20 A, Solder receptacle, Soldered connection
Unit Price (€ / pc.)
5.7596 € *
Available: 0 pcs.
Next delivery: 1,861 pcs. on 2024-07-24
Leadtime: 7 Weeks **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
10 pcs.
5.3907 €
100 pcs.
5.0337 €
500 pcs.
4.6767 €
1000 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder receptacles, 1.0 mm, type MC BS1.
For PCB mounting. Suitable for use as receptacle and pin plug, or for cable assembly. Made of brass with galvanic gold-plating; Contact lamellae: gold-plated hard-copper alloy. Rated current: max. 20 A.
Type: BS1, receptacle
Technical specifications
Connection | solder connection | |
Version | socket | |
Rated current | 20 A | |
Touch safe | No | |
diameter | 1 mm | |
contact surface | gold-plated | |
Length | 12 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |