74513-AA | Kontakt-Chemie

Solder lacquer spray, Can, 74513-AA

Order No.: 12L358
EAN: 5412386061462
MPN:
74513-AA
LÖTLACK SK10 400ML SPRAY
Kontakt-Chemie
74513-AA Kontakt-Chemie Protective Coatings
Image may differ
Unit Price (€ / pc.)
22.6933 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
22.69 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6933 €
10 pcs.
19.9682 €
50 pcs.
18.5997 €
150 pcs.
17.7905 €
500 pcs.
16.8861 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder lacquer, 74513-AA, Kontakt-Chemie

LÖTLACK SK 10 is the lacquer-like protective resin with fluxing effect. The solder-active resin improves solderability during soldering operations and serves as oxidation protection for conductive tracks. LÖTLACK SK 10 is used as a soldering aid, for oxidation protection of partially assembled printed circuit boards and to maintain the solderability of lead castings.

Technical specifications
Usage copper, tin, lead, brass, steel
Version solder varnish
Container spray can
Colour transparent
Contents 400 ml
Logistics
Country of origin BE
Customs tariff number 38109090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H317 May cause an allergic skin reaction
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.