BVX-201-KIT | METCAL

METCAL solder fume extraction BVX-201-KIT

Order No.: 10L7430
EAN: 4099891404390
MPN:
BVX-201-KIT
Series: BVX
METCAL
default L
Image may differ
Unit Price (€ / pc.)
991.27 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
991.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
991.27 €

Gas volume extraction system, BVX-201-KIT, METCAL

The BVX-201-KIT is a two operator, PRE-HEPA-GAS volume extraction system with two BVX-ARML designed to be used adjacent to the workbenches.

Features

  • Two station design for dynamic fume extraction
  • New brushless motor, quiet operation
  • Complete portability, placed under or next to the bench-top
  • Main filter has a HEPA efficiency of 99.97% at 0.3 Micron, and an activated carbon filter to remove additional gases
  • Audible alarm informs operators when filters need replacing
Technical specifications
Width 508 mm
Height 388 mm
Length 254 mm
Power 85 W
Sound pressure level 55 db
Voltage 100-240 V
Volume flow 75 m³/h
Logistics
Country of origin CN
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Width
Length
Sound pressure level
Height
Volume flow
Voltage
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Sound pressure level
Height
Volume flow
Voltage
Power
METCAL solder fume extraction BVX-201
Order No.:
 03L5499
Manufacturer:
 METCAL
Manufacturer SKU:
 BVX-201
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 817.53 € *
1 pcs.
817.53 €
508 mm
254 mm
55 db
388 mm
75 m³/h
100-240 V
85 W
METCAL solder fume extraction BVX-201-KIT
Order No.:
 10L7430
Manufacturer:
 METCAL
Manufacturer SKU:
 BVX-201-KIT
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 991.27 € *
1 pcs.
991.27 €
508 mm
254 mm
55 db
388 mm
75 m³/h
100-240 V
85 W
METCAL solder fume extraction BVX-201-KIT1
Order No.:
 10L7425
Manufacturer:
 METCAL
Manufacturer SKU:
 BVX-201-KIT1
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1,107.89 € *
1 pcs.
1,107.89 €
508 mm
254 mm
55 db
388 mm
75 m³/h
100-240 V
85 W