FLUKE 709H/TRACK | Fluke
Software Fluke 709H/TRACK
Order No.: 27K0219
EAN: 0095969656535
MPN:
FLUKE 709H/TRACK
4281225
Unit Price (€ / pc.)
773.50 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Software, 4281225, Fluke
The Fluke 709HTrack HART communication software performs two important functions.
- Allows the 709H mA loop calibrator to communicate digitally with a HART device and configure and store approximately 40 parameters for 20 devices. Parameters include upper and lower range values, messages, current PV milliamp value, which HART version the device has, etc.
- Logs data for what is being measured. Logged data includes milliamp and PV values of the device. Data can be exported to a spreadsheet.
Technical specifications
Suitable for | Precision current loop calibrator | |
Accessory Type | Software/Cable |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |