AC 166 GBUPF/ 3 SW | Adels-Contact

Socket, 3 pole, cable assembly, spring-clamp connection, 0.5-2.5 mm², black, AC 166 GBUPF/ 3 SW

Order No.: 46F8066
EAN: 4028012107261
MPN:
AC 166 GBUPF/ 3 SW
165563
Series: AC 166
Adels-Contact
default L
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
3.7366 €

Flat connectors with cage clamp terminals, series AC 166, type AC 166.

3-pole to EN 60320; Rated current: 16 A. Rated voltage: 250 V. Rated cross-section: 1.5/2.5 mm². Stripping length: 8.0 to 9.0 mm. Connection: Cage clamp. Cage clamp material: spring steel. Contact: brass. Insulator: polyamide 6.6. Degree of protection: IP 20/IP 40 in mated state. Certifications: VDE and Kema Keur. Temperature limit: +110 °C.

Type: AC 166 GBUPF/3, female connector, black

Technical specifications
Connection spring-clamp connection
Version socket
Design straight
Colour black
Cable cross-section 0.5-2.5 mm²
Assembly cable assembly
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 20 A
Rated current UL/CSA 16 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3 pole
Fuse holder present No
Pin temperature 110 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
Design
Cable cross-section
Version
Rated voltage UL/CSA
Rated current IEC
Pin number
Assembly
Connection
Rated voltage IEC
Rated current UL/CSA
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Design
Cable cross-section
Version
Rated voltage UL/CSA
Rated current IEC
Pin number
Assembly
Connection
Rated voltage IEC
Rated current UL/CSA