SAB 2630 S1,9 AU SW | Hirschmann Test & Measurement

4 mm socket, solder connection, mounting Ø 11 mm, CAT II, black, SAB 2630 S1,9 AU SW

Order No.: 22F295
EAN: 4099889669817
MPN:
SAB 2630 S1,9 AU SW
972 360-700
Series: SAB 2630 S 1,9
Hirschmann Test & Measurement
SAB 2630 S1,9 AU SW Hirschmann Test & Measurement Laboratory Connectors Image 1
SAB 2630 S1,9 AU SW Hirschmann Test & Measurement Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7608 €
50 pcs.
2.5347 €
100 pcs.
2.3919 €
500 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety surface-mounted socket, SAB 2630 S1,9 AU SW, HIRSCHMANN

Safety surface-mounted socket, 4 mm diameter, contact-protected, gold-plated brass with solder pin Ø 1,9mm. For installation into switch-panels and equipment-chassis of 1 - 4 mm thickness. Connects with safety test leads.

Technical specifications
Connection solder connection
Version socket
Rated Voltage 1000 V
Rated current 24 A
Touch safe Yes
diameter 4 mm
Installation diameter 11 mm
Colour black
contact surface gold-plated
Length 43 mm
Rated category CAT II
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead